1717934-2 | AMP

Plug, unequipped, 12 pole, straight, 2 rows, gray, 1717934-2

Order No.: 36P3904
EAN: 4099889904031
MPN:
1717934-2
Series: AMPSEAL
1717934-2 AMP Automotive Power Connectors Image 1
1717934-2 AMP Automotive Power Connectors Image 2
1717934-2 AMP Automotive Power Connectors Image 3
1717934-2 AMP Automotive Power Connectors Image 4
1717934-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6029 € *
Available in 12 Days: 849 pcs. - if ordered today
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
5 pcs.
10.0555 €
10 pcs.
9.4010 €
25 pcs.
8.5799 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1717934-2, AMP

Row-to-row spacing: 4 mm, 5.3 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 12, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, Operating voltage: 250 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: gray, Mating pin diameter: 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 4.5 mm, Height: 26.8 mm, Length: 37.6 mm, Width: 47.55 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Degree of protection: IP67, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 25, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 4.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389011
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes