1717677-2 | AMP

Socket, 12 pole, straight, 2 rows, gray, 1717677-2

Order No.: 71P3183
EAN: 4099889446678
MPN:
1717677-2
Series: AMPSEAL
1717677-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8544 € *
Available in 12 Days: 775 pcs. - if ordered today
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
5 pcs.
6.5093 €
10 pcs.
6.0809 €
25 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for male terminals, 1717677-2, AMP

Housing for male terminal, Wire-to-Wire, 12 Position, 4.5 mm Centerline, Sealable, Gray, Cable mount (Free-Hanging).

Features

  • In-line mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 4.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour gray
Logistics
Property Value
Customs tariff number 85442000
Country of origin CN
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes