1717676-2 | AMP

Socket, 8 pole, straight, 2 rows, gray, 1717676-2

Order No.: 71P3182
EAN: 4099889446661
MPN:
1717676-2
Series: AMPSEAL
1717676-2 AMP Automotive Power Connectors Image 1
1717676-2 AMP Automotive Power Connectors Image 2
1717676-2 AMP Automotive Power Connectors Image 3
1717676-2 AMP Automotive Power Connectors Image 4
1717676-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Available in 12 Days: 21,715 pcs. - if ordered today
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0575 €
25 pcs.
4.7243 €
50 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for male terminals, 1717676-2, AMP

Housing for male terminal, Wire-to-Wire, 8 Position, 4.5 mm Centerline, Sealable, Gray, Cable mount (Free-Hanging).

Features

  • In-line mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 4.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85442000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15