1717675-2 | AMP

Plug, unequipped, 6 pole, straight, 2 rows, gray, 1717675-2

Order No.: 36P3910
EAN: 4099889904048
MPN:
1717675-2
1717675-2 AMP Automotive Power Connectors Image 1
1717675-2 AMP Automotive Power Connectors Image 2
1717675-2 AMP Automotive Power Connectors Image 3
1717675-2 AMP Automotive Power Connectors Image 4
1717675-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0809 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
912.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
6.0809 €

Plug housing, 1717675-2, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 2, Operating voltage: 250 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, Body material: PBT, Primary product color: gray, Mating pin diameter: 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 4.5 mm, Row-to-row spacing: 5.3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, UL flammability rating: UL 94HB, Packaging method: bag, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 4.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
SVHC free No