1717672-2 | AMP
Socket, 2 pole, straight, 1 row, gray, 1717672-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3907 € *
Available in 12 Days: 2,704 pcs. - if ordered today
Total Price:
199.46 € *
Price list
Quantity
Price per unit*
37 pcs.
5.3907 €
50 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for male terminals, 1717672-2, AMP
Housing for male terminal, Wire-to-Wire, 2 Position, 4.5 mm Centerline, Sealable, Gray, Cable mount (Free-Hanging).
Features
- In-line mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 4.5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |