1717139-1 | AMP

Plug, 132 pole, straight, 3 rows, black, 1717139-1

Order No.: 35P8734
EAN: 4099889887754
MPN:
1717139-1
1717139-1 AMP Automotive Power Connectors Image 1
1717139-1 AMP Automotive Power Connectors Image 2
1717139-1 AMP Automotive Power Connectors Image 3
1717139-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4105 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
5 pcs.
14.6132 €
10 pcs.
13.6612 €
25 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid Header, 1717139-1, AMP

Hybrid Header: yes, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 132, Number of positions: 132, PCB mount orientation: vertical, Number of rows: 2, 3, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.64 mm, 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.5 mm, 3 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 110 °C, 120 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 10

Technical specifications
Filter Property Value
Contact type plug
Pin number 132 pole
Version straight
Grid 2.5 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes