1717138-4 | AMP

Socket, unequipped, 44 pole, straight, 5 rows, green, 1717138-4

Order No.: 35P8580
EAN: 4099889886368
MPN:
1717138-4
1717138-4 AMP Automotive Power Connectors Image 1
1717138-4 AMP Automotive Power Connectors Image 2
1717138-4 AMP Automotive Power Connectors Image 3
1717138-4 AMP Automotive Power Connectors Image 4
1717138-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2939 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
325.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
9.2939 €

Socket housing, 1717138-4, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 44, Number of rows: 4, 5, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: Green, Mating tab width: 0.64 mm, 1 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, 3 mm, 12.5 mm, Row-to-row spacing: 2 mm, 3.75 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 35, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 44 pole
Version straight
Grid 2.5 mm
Number of rows 5
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes