1612683-1 | AMP
Socket, 26 pole, straight, 2 rows, black, 1612683-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6763 € *
Available in 12 Days: 1,947 pcs. - if ordered today
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2717 €
25 pcs.
4.9147 €
50 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 1612683-1, AMP
Housing for female terminalss, Wire-to-Board/Wire-to-Device, 26 Position 4 mm/9.45 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 26 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |