1612283-1 | AMP
Socket, unequipped, 60 pole, straight, 6 rows, black, 1612283-1
Order No.: 35P8586
EAN: 4099889886412
MPN:
1612283-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7100 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
5 pcs.
10.1507 €
10 pcs.
9.4962 €
25 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1612283-1, AMP
Sealed EFI ECU 0.64/2.3II Input/Output connector, 60-positions plug housing assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 60 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Number of rows | 6 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |