1612121-1 | AMP

Socket, unequipped, 2 pole, angled, 1 row, black, 1612121-1

Order No.: 35P9080
EAN: 4099889888782
MPN:
1612121-1
1612121-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3451 €
25 pcs.
0.3213 €
50 pcs.
0.2904 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1612121-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 2, Number of rows: 1, Body material: PBT, Primary product color: black, Mating pin diameter: 1 mm, Mating alignment type: polarized, Centerline (pitch): 3.1 mm, Product height: 19.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -30-80 °C, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version angled
Grid 3.1 mm
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes