1612120-3 | AMP

Socket, unequipped, 2 pole, angled, 1 row, orange, 1612120-3

Order No.: 35P9064
EAN: 4099889888744
MPN:
1612120-3
1612120-3 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2773 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
332.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.2773 €

Socket housing, 1612120-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 2, Number of rows: 1, Body material: PBT, Primary product color: Orange, Mating pin diameter: 1 mm, Mating alignment type: polarized, Centerline (pitch): 3.1 mm, Product height: 29.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -30-80 °C, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version angled
Grid 3.1 mm
Connection crimp connection
Number of rows 1
Type of locking No
Rated voltage 12 V
Additional parts unequipped
Colour orange
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes