1612035-2 | AMP

Plug, unequipped, 4 pole, straight, 1 row, natural, 1612035-2

Order No.: 35P8636
EAN: 4099889886870
MPN:
1612035-2
1612035-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Available in 12 Days: 750 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4042 €
25 pcs.
1.3090 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1612035-2, AMP

Housing for male termals, Wire-to-wire, 4 Position, 2.2 mm Centerline, Natural, Signal, TH, Connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 2.2 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes