1599314-1 | AMP
Plug, 5 pole, straight, 1 row, black, 1599314-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Available in 12 Days: 5,491 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7370 €
25 pcs.
2.5585 €
50 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular plug housing, 1599314-1, AMP
Housing for male terminals, Wire-to-Wire, 5 Position, 0.217 in 5.5 mm Centerline, Black, Signal, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | tab | |
| Pin number | 5 pole | |
| Version | straight | |
| Grid | 5.5 mm | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |