1565749-4 | AMP

Plug, 4 pole, angled, 1 row, gray, 1565749-4

Order No.: 35P8718
EAN: 4099889887617
MPN:
1565749-4
1565749-4 AMP Automotive Power Connectors Image 1
1565749-4 AMP Automotive Power Connectors Image 2
1565749-4 AMP Automotive Power Connectors Image 3
1565749-4 AMP Automotive Power Connectors Image 4
1565749-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
552.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
540 pcs.
1.0234 €

PCB mount header, 1565749-4, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 4, Number of positions: 4, PCB mount orientation: horizontal, Number of rows: 1, Operating voltage: 12 VDC, Primary product color: Gray, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, Product length: 21.97 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -30-100 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 30, Interface number: 1473672

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version angled
Grid 2.2 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes