1544551-1 | AMP

Socket, unequipped, 5 pole, straight, 1 row, black, 1544551-1

Order No.: 36P1861
EAN: 4099889896992
MPN:
1544551-1
1544551-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0222 €
25 pcs.
3.7485 €
50 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1544551-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 5, Number of rows: 1, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 6.3 mm, Mounting feature: without, Polarized, Centerline (pitch): 11.6 mm, Height: 24 mm, Length: 30.3 mm, Width: 92.05 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: power, UL flammability rating: UL 94V-0, Packaging method: box, Packaging quantity: 300, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 5 pole
Version straight
Grid 11.6 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes