1534531-1 | AMP

Plug, 38 pole, angled, 2 rows, black, 1534531-1

Order No.: 35P8922
EAN: 4099889888720
MPN:
1534531-1
Series: AMP MCP
1534531-1 AMP Automotive Power Connectors Image 1
1534531-1 AMP Automotive Power Connectors Image 2
1534531-1 AMP Automotive Power Connectors Image 3
1534531-1 AMP Automotive Power Connectors Image 4
1534531-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9591 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
5 pcs.
12.2927 €
10 pcs.
11.4954 €
25 pcs.
10.4839 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid Header, 1534531-1, AMP

Hybrid Header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 2, Number of positions: 38, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: black, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, 4.2 mm, 5.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 110 °C, 120 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-120 °C, Circuit application: power & Signal, Packaging quantity: 12

Technical specifications
Filter Property Value
Contact type plug
Pin number 38 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369001
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes