1534404-2 | AMP

Socket, unequipped, 4 pole, straight, 2 rows, gray, 1534404-2

Order No.: 36P4286
EAN: 4099889906141
MPN:
1534404-2
1534404-2 AMP Automotive Power Connectors Image 1
1534404-2 AMP Automotive Power Connectors Image 2
1534404-2 AMP Automotive Power Connectors Image 3
1534404-2 AMP Automotive Power Connectors Image 4
1534404-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
556.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
0.9282 €

Socket housing, 1534404-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 24 V, Body material: PBT GF, Primary product color: Gray, Mating tab width: 6.3 mm, Strain relief: no, Centerline (pitch): 6 mm, Row-to-row spacing: 4.24 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: power, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 6 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes