1534404-1 | AMP

Socket, unequipped, 4 pole, straight, 2 rows, black, 1534404-1

Order No.: 36P4285
EAN: 4099889906134
MPN:
1534404-1
1534404-1 AMP Automotive Power Connectors Image 1
1534404-1 AMP Automotive Power Connectors Image 2
1534404-1 AMP Automotive Power Connectors Image 3
1534404-1 AMP Automotive Power Connectors Image 4
1534404-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
25 pcs.
0.9877 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1534404-1, AMP

Row-to-row spacing: 4.24 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 4, Number of rows: 2, Nominal voltage architecture: 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 6.3 mm, Terminal position assurance: yes, Centerline (pitch): 6 mm, Height: 22.8 mm, Length: 25 mm, Width: 24.36 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: power, UL flammability rating: UL 94-HB, Packaging method: carton, Packaging quantity: 1200, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 6 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes