1534399-1 | AMP

Socket, unequipped, 32 pole, straight, 2 rows, black, 1534399-1

Order No.: 35P8884
EAN: 4099889888393
MPN:
1534399-1
1534399-1 AMP Automotive Power Connectors Image 1
1534399-1 AMP Automotive Power Connectors Image 2
1534399-1 AMP Automotive Power Connectors Image 3
1534399-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3066 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
642.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
88 pcs.
7.3066 €

Socket housing, 1534399-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 32, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Mating alignment type: polarized, Product height: 25 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 32 pole
Version straight
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes