1534191-1 | AMP

Socket, unequipped, 4 pole, straight, 2 rows, black, 1534191-1

Order No.: 35P9964
EAN: 4099889891409
MPN:
1534191-1
1534191-1 AMP Automotive Power Connectors Image 1
1534191-1 AMP Automotive Power Connectors Image 2
1534191-1 AMP Automotive Power Connectors Image 3
1534191-1 AMP Automotive Power Connectors Image 4
1534191-1 AMP Automotive Power Connectors Image 5
Image may differ

Plug housing, 1534191-1, AMP

Row-to-row spacing: 4.24 mm, Connector & housing type: Housing for Male Terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 4, Number of rows: 2, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 0.63 mm, Mounting feature: without, Centerline (pitch): 3.1 mm, Height: 20.1 mm, Length: 27.94 mm, Width: 24 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Serviceable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 3.1 mm
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes