1534188-1 | AMP

Plug, 21 pole, straight, 3 rows, brown, 1534188-1

Order No.: 35P8864
EAN: 4099889888249
MPN:
1534188-1
Series: AMP MCP
1534188-1 AMP Automotive Power Connectors Image 1
1534188-1 AMP Automotive Power Connectors Image 2
1534188-1 AMP Automotive Power Connectors Image 3
1534188-1 AMP Automotive Power Connectors Image 4
1534188-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7822 € *
Available: 20 pcs.
Available in 12 Days: 1,032 pcs. - if ordered today
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
5 pcs.
8.3300 €
10 pcs.
7.7945 €
25 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1534188-1, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of positions: 21, PCB mount orientation: vertical, Number of rows: 3, Operating voltage: 35 VDC, Primary product color: Brown, Mating tab width: 2.8 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Product Width: 33.7 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Shielded: no, Circuit application: signal, Packaging quantity: 330

Technical specifications
Filter Property Value
Contact type plug
Pin number 21 pole
Version straight
Grid 5 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking No
Rated voltage 35 V
Colour brown
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes