1534181-1 | AMP

Socket, unequipped, 10 pole, straight, 2 rows, black, 1534181-1

Order No.: 35P8889
EAN: 4099889888430
MPN:
1534181-1
Series: AMP MCP
1534181-1 AMP Automotive Power Connectors Image 1
1534181-1 AMP Automotive Power Connectors Image 2
1534181-1 AMP Automotive Power Connectors Image 3
1534181-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Available in 12 Days: 1,025 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4042 €
25 pcs.
1.3090 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1534181-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 10, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: black, Mating tab width: 1.5 mm, Mating alignment type: polarized, Row-to-row spacing: 4.24 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 10 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes