1534125-1 | AMP

Socket, unequipped, 10 pole, straight, 2 rows, black, 1534125-1

Order No.: 36P1124
EAN: 4099889893397
MPN:
1534125-1
Series: MQS
1534125-1 AMP Automotive Power Connectors Image 1
1534125-1 AMP Automotive Power Connectors Image 2
1534125-1 AMP Automotive Power Connectors Image 3
1534125-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1714 € *
Available in 12 Days: 13,813 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1714 €
50 pcs.
0.1583 €
100 pcs.
0.1476 €
250 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1534125-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 10, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, Row-to-row spacing: 4.24 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: loose piece, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 10 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes