1534120-1 | AMP

Socket, unequipped, 6 pole, straight, 2 rows, black, 1534120-1

Order No.: 36P1059
EAN: 4099889892833
MPN:
1534120-1
Series: MQS
1534120-1 AMP Automotive Power Connectors Image 1
1534120-1 AMP Automotive Power Connectors Image 2
1534120-1 AMP Automotive Power Connectors Image 3
1534120-1 AMP Automotive Power Connectors Image 4
1534120-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1285 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
514.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1285 €

Socket housing, 1534120-1, AMP

Row-to-row spacing: 4.24 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 6, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 6.8 mm, Length: 9.2 mm, Width: 16.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: carton, Packaging quantity: 2000, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin NL
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes