1534046-1 | AMP

Plug, 32 pole, angled, 2 rows, black, 1534046-1

Order No.: 35P8921
EAN: 4099889888713
MPN:
1534046-1
Series: AMP MCP
1534046-1 AMP Automotive Power Connectors Image 1
1534046-1 AMP Automotive Power Connectors Image 2
1534046-1 AMP Automotive Power Connectors Image 3
1534046-1 AMP Automotive Power Connectors Image 4
1534046-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3185 € *
Available in 12 Days: 5,755 pcs. - if ordered today
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
5 pcs.
6.9377 €
10 pcs.
6.4855 €
25 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1534046-1, AMP

Hybrid Header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 2, Number of positions: 32, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 5 mm, Product length: 32.3 mm, Shielded: no, Circuit application: power & Signal, Packaging quantity: 12

Technical specifications
Filter Property Value
Contact type plug
Pin number 32 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes