1473407-2 | AMP

Plug, unequipped, 12 pole, straight, 2 rows, natural, 1473407-2

Order No.: 35P8665
EAN: 4099889887105
MPN:
1473407-2
1473407-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
694.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.8687 €

Housing terminals, 1473407-2, AMP

Housing for male termals, Wire-to-wire, 12 Position, 2.2 mm Centerline, Natural, Signal, TH, Connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 2.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Country of origin IN
Customs tariff number 85472000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes