1473284-1 | AMP

Socket, unequipped, 6 pole, straight, 1 row, black, 1473284-1

Order No.: 36P2770
EAN: 4099889898309
MPN:
1473284-1
1473284-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
716.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
264 pcs.
2.7132 €

Socket housing, 1473284-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 1, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating tab width: 1.6 mm, Mating alignment type: polarized, Centerline (pitch): 4.2 mm, Product height: 25.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 4.2 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
Substance description Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes