1473139-1 | AMP

Socket, unequipped, 2 pole, angled, 1 row, yellow, 1473139-1

Order No.: 35P9079
EAN: 4099889888775
MPN:
1473139-1
1473139-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
25 pcs.
0.4641 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1473139-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 2, Number of rows: 1, Body material: PBT, Primary product color: Yellow, Mating pin diameter: 1 mm, Mating alignment type: polarized, Centerline (pitch): 3.1 mm, Product height: 29.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -30-80 °C, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version angled
Grid 3.1 mm
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour yellow
Logistics
Property Value
Country of origin IN
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes