1452303-1 | AMP

Plug, unequipped, 12 pole, straight, 3 rows, black, 1452303-1

Order No.: 35P8879
EAN: 4099889888362
MPN:
1452303-1
Series: AMP MCP
1452303-1 AMP Automotive Power Connectors Image 1
1452303-1 AMP Automotive Power Connectors Image 2
1452303-1 AMP Automotive Power Connectors Image 3
1452303-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2372 € *
Available in 12 Days: 9,030 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0825 €
25 pcs.
1.9397 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1452303-1, AMP

Row-to-row spacing: 4.5 mm, Connector & housing type: Housing for Male Terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Number of positions: 12, Number of rows: 3, Nominal voltage architecture: 12 V, Operating voltage: 14 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 1.5 mm, 2.8 mm, Mounting feature: without, Centerline (pitch): 5.7 mm, 5.8 mm, 6.7 mm, Height: 29.55 mm, Length: 31.8 mm, Width: 45.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 5.7 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes