1452299-1 | AMP

Socket, unequipped, 12 pole, straight, 3 rows, black, 1452299-1

Order No.: 35P8875
EAN: 4099889888348
MPN:
1452299-1
Series: AMP MCP
1452299-1 AMP Automotive Power Connectors Image 1
1452299-1 AMP Automotive Power Connectors Image 2
1452299-1 AMP Automotive Power Connectors Image 3
1452299-1 AMP Automotive Power Connectors Image 4
1452299-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5704 €
25 pcs.
2.4038 €
50 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1452299-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 12, Number of rows: 3, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.5 mm, 2.8 mm, Strain relief: no, Centerline (pitch): 5.7 mm, 5.8 mm, 6.7 mm, Row-to-row spacing: 4.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box & Tray, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 5.7 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes