144935-1 | AMP

Socket, unequipped, 26 pole, straight, 2 rows, black, 144935-1

Order No.: 36P1141
EAN: 4099889893533
MPN:
144935-1
Series: MQS
144935-1 AMP Automotive Power Connectors Image 1
144935-1 AMP Automotive Power Connectors Image 2
144935-1 AMP Automotive Power Connectors Image 3
144935-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 903 pcs. - if ordered today
Total Price:
1,844.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3689 €

Socket housing, 144935-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 26, Number of rows: 2, Body material: PBT, Primary product color: black, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 26 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes