1438992-1 | AMP

Socket, unequipped, 5 pole, straight, 1 row, black, 1438992-1

Order No.: 36P1018
EAN: 4099889892505
MPN:
1438992-1
Series: MQS
1438992-1 AMP Automotive Power Connectors Image 1
1438992-1 AMP Automotive Power Connectors Image 2
1438992-1 AMP Automotive Power Connectors Image 3
1438992-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 5,862 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1438992-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 5, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Connector code: Z, Mating tab width: 0.63 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Product height: 9.35 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 5 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes