1420011-3 | AMP
Socket, unequipped, 22 pole, straight, 2 rows, natural, 1420011-3
Order No.: 35P9488
EAN: 4099889889994
MPN:
1420011-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available in 12 Days: 1,236 pcs. - if ordered today
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
95 pcs.
2.1420 €
250 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 1420011-3, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 22, Number of rows: 2, Body material: PA GF, Primary product color: natural, Connector code: C, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Packaging method: bag, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 22 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |