1420011-1 | AMP

Socket, unequipped, 22 pole, straight, 2 rows, gray, 1420011-1

Order No.: 35P9487
EAN: 4099889889987
MPN:
1420011-1
1420011-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
712.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
644 pcs.
1.1067 €

Socket housing, 1420011-1, AMP

Row-to-row spacing: 5.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 22, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 14 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: Gray, Mating tab width: 0.64 mm, Mounting feature: without, Centerline (pitch): 2.54 mm, Height: 16.45 mm, Length: 31.2 mm, Width: 20.25 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Packaging method: box, Packaging quantity: 1287, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 22 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes