1418984-1 | AMP

Socket, unequipped, 16 pole, straight, 2 rows, blue, 1418984-1

Order No.: 36P4357
EAN: 4099889906462
MPN:
1418984-1
1418984-1 AMP Automotive Power Connectors Image 1
1418984-1 AMP Automotive Power Connectors Image 2
1418984-1 AMP Automotive Power Connectors Image 3
1418984-1 AMP Automotive Power Connectors Image 4
1418984-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7251 €
25 pcs.
2.5347 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1418984-1, AMP

Housing for female terminals, Wire-to-wire, 16 Position, 4 mm Centerline, Blue, Signal, Cable mount (free-hang), Micro timer III

Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 48 V
Rated current 14 A
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes