1394915-2 | AMP

Socket, unequipped, 30 pole, straight, 2 rows, brown, 1394915-2

Order No.: 35P9988
EAN: 4099889891621
MPN:
1394915-2
1394915-2 AMP Automotive Power Connectors Image 1
1394915-2 AMP Automotive Power Connectors Image 2
1394915-2 AMP Automotive Power Connectors Image 3
1394915-2 AMP Automotive Power Connectors Image 4
1394915-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1420 €
25 pcs.
1.9992 €
50 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1394915-2, AMP

Row-to-row spacing: 3 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Number of positions: 30, Number of rows: 2, Operating voltage: 12 VAC, Cable exit angle: 180°, Body material: PA GF, Primary product color: Brown, Connector code: B, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.5 mm, 3.5 mm, Height: 12.3 mm, Length: 60.65 mm, Width: 30.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 30 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour brown
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes