1394416-1 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, black, 1394416-1

Order No.: 36P3154
EAN: 4099889901382
MPN:
1394416-1
1394416-1 AMP Automotive Power Connectors
Image may differ

Socket housing, 1394416-1, AMP

Row-to-row spacing: 5.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Blank cavity position: 0, Number of positions: 8, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: Other, Body material: PBT GF, Primary product color: black, Connector code: I, Mating tab width: 1.6 mm, Mounting feature: without, Polarized, Centerline (pitch): 4 mm, Height: 25.1 mm, Length: 29.5 mm, Width: 31.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking No
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes