1394048-1 | AMP

Socket, unequipped, 12 pole, straight, 2 rows, black, 1394048-1

Order No.: 36P1068
EAN: 4099889892901
MPN:
1394048-1
Series: MQS
1394048-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2213 € *
Available in 12 Days: 3,758 pcs. - if ordered today
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
50 pcs.
0.2047 €
100 pcs.
0.1904 €
250 pcs.
0.1725 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1394048-1, AMP

Housing for female terminals, Wire-to-board, Wire-to-device, 12 Position, 2.54 mm Centerline, Black, Signal, Cable mount (free-hang), MQS

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes