1394026-1 | AMP

Plug, unequipped, 2 pole, straight, 1 row, black, 1394026-1

Order No.: 35P8849
EAN: 4099889888157
MPN:
1394026-1
Series: AMP MCP
1394026-1 AMP Automotive Power Connectors Image 1
1394026-1 AMP Automotive Power Connectors Image 2
1394026-1 AMP Automotive Power Connectors Image 3
1394026-1 AMP Automotive Power Connectors Image 4
1394026-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0325 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
5 pcs.
7.6160 €
10 pcs.
7.1162 €
25 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1394026-1, AMP

Connector & housing type: Housing for Male Terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: black, Mating tab width: 9.5 mm, Strain relief: no, Centerline (pitch): 16.5 mm, Product height: 37.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: power, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 16.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes