1393431-3 | AMP

Socket, unequipped, 5 pole, straight, 1 row, black, 1393431-3

Order No.: 35P9368
EAN: 4099889889437
MPN:
1393431-3
1393431-3 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
2,891.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.8917 €

Table mini connector, 1393431-3, AMP

Table mini connector, 55-positions

Technical specifications
Filter Property Value
Contact type socket
Pin number 5 pole
Version straight
Grid 4.5 mm
Number of rows 1
Type of locking No
Rated voltage 16 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes