1393431-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 1393431-1

Order No.: 35P9367
EAN: 4099889889420
MPN:
1393431-1
1393431-1 AMP Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Socket housing, 1393431-1, AMP

Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Connector & contact terminates to: Wire & Cable, Strain relief: no, Number of positions: 2, Number of rows: 1, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mounting feature: without, Polarized, Centerline (pitch): 4.5 mm, Height: 7.4 mm, Length: 15.5 mm, Width: 10.7 mm, Packaging method: bag, Packaging quantity: 500, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 4.5 mm
Number of rows 1
Type of locking No
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes