1393429-1 | AMP

Socket, 2 pole, straight, 2 rows, blue, 1393429-1

Order No.: 71P2007
EAN: 4099889445152
MPN:
1393429-1
1393429-1 AMP Automotive Power Connectors Image 1
1393429-1 AMP Automotive Power Connectors Image 2
1393429-1 AMP Automotive Power Connectors Image 3
1393429-1 AMP Automotive Power Connectors Image 4
1393429-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Available in 12 Days: 2,180 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
25 pcs.
0.5117 €
50 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 1393429-1, AMP

Housing for female terminals, Wire-to-Wire, 2 Position, 2.54 mm Centerline, Blue, Wire & Cable, Signal, Cable mount (Free-Hanging).

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated current 7.5 A
Colour blue
Logistics
Property Value
Country of origin PT
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15