1379816-4 | AMP

Plug, 6 pole, straight, 2 rows, brown, 1379816-4

Order No.: 36P1206
EAN: 4099889894035
MPN:
1379816-4
Series: MQS
1379816-4 AMP Automotive Power Connectors Image 1
1379816-4 AMP Automotive Power Connectors Image 2
1379816-4 AMP Automotive Power Connectors Image 3
1379816-4 AMP Automotive Power Connectors Image 4
1379816-4 AMP Automotive Power Connectors Image 5
Image may differ

PCB mount header, 1379816-4, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 6, Number of positions: 6, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: Brown, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Product length: 22.4 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 936, Interface number: 1379890

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour brown
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes