1379731-1 | AMP

Plug, 18 pole, angled, 2 rows, black, 1379731-1

Order No.: 36P1161
EAN: 4099889893670
MPN:
1379731-1
1379731-1 AMP Automotive Power Connectors Image 1
1379731-1 AMP Automotive Power Connectors Image 2
1379731-1 AMP Automotive Power Connectors Image 3
1379731-1 AMP Automotive Power Connectors Image 4
1379731-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
835.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
360 pcs.
2.3205 €

PCB mount header, 1379731-1, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of positions: 18, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Profile Height from PCB: 17 mm, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging type: tray, Interface number: 1801400-PSA

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes