1379165-7 | AMP

Plug, 4 pole, straight, 1 row, black, 1379165-7

Order No.: 36P1195
EAN: 4099889893946
MPN:
1379165-7
Series: MQS
1379165-7 AMP Automotive Power Connectors Image 1
1379165-7 AMP Automotive Power Connectors Image 2
1379165-7 AMP Automotive Power Connectors Image 3
1379165-7 AMP Automotive Power Connectors Image 4
1379165-7 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1379165-7, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 4, Number of positions: 4, PCB mount orientation: vertical, Number of rows: 1, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Product length: 20.4 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 585, Interface number: 208-15592

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes