1379165-6 | AMP

Plug, 4 pole, straight, 1 row, brown, 1379165-6

Order No.: 36P1197
EAN: 4099889893960
MPN:
1379165-6
Series: MQS
1379165-6 AMP Automotive Power Connectors Image 1
1379165-6 AMP Automotive Power Connectors Image 2
1379165-6 AMP Automotive Power Connectors Image 3
1379165-6 AMP Automotive Power Connectors Image 4
1379165-6 AMP Automotive Power Connectors Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Hybrid Header, 1379165-6, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 4, Number of positions: 4, PCB mount orientation: vertical, Number of rows: 1, Nominal voltage architecture: 12 V, Primary product color: Brown, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 585, Interface number: 208-15592

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour brown
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes