1376515-1 | AMP

Plug, 4 pole, straight, 1 row, black, 1376515-1

Order No.: 35P8716
EAN: 4099889887594
MPN:
1376515-1
1376515-1 AMP Automotive Power Connectors Image 1
1376515-1 AMP Automotive Power Connectors Image 2
1376515-1 AMP Automotive Power Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Available in 12 Days: 1,160 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
25 pcs.
1.3685 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid Header, 1376515-1, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 4, Number of positions: 4, PCB mount orientation: vertical, Number of rows: 1, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 1.8 mm, Width: 11.8 mm, Operating temperature (max): 100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-100 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 40, Interface number: 1318620-2

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 1.8 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes