1376366-2 | AMP

Plug, 8 pole, angled, 1 row, natural, 1376366-2

Order No.: 35P8720
EAN: 4099889887631
MPN:
1376366-2
1376366-2 AMP Automotive Power Connectors Image 1
1376366-2 AMP Automotive Power Connectors Image 2
1376366-2 AMP Automotive Power Connectors Image 3
1376366-2 AMP Automotive Power Connectors Image 4
1376366-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Available in 12 Days: 438 pcs. - if ordered today
Total Price:
604.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
360 pcs.
1.6779 €

Hybrid Header, 1376366-2, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 8, Number of positions: 8, PCB mount orientation: horizontal, Number of rows: 1, Nominal voltage architecture: 12 V, Primary product color: natural, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, PCB thickness (recommended): 1.2-1.6 mm, Operating temperature (max): 100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-100 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 20

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version angled
Grid 2.2 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes