1376030-1 | AMP
Socket, unequipped, 2 pole, angled, 1 row, yellow, 1376030-1
Order No.: 35P9083
EAN: 4099889888812
MPN:
1376030-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available in 12 Days: 900 pcs. - if ordered today
Housing terminals, 1376030-1, AMP
Housing for female terminals, Wire-to-board, Wire-to-device, 2 Position, 3.1 mm Centerline, Yellow, AMP auto squib products
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | angled | |
| Grid | 3.1 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |