1355901-1 | AMP

Socket, unequipped, 1 pole, straight, 1 row, black, 1355901-1

Order No.: 35P8916
EAN: 4099889888706
MPN:
1355901-1
1355901-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1355901-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 1, Number of rows: 1, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 9.5 mm, Strain relief: no, Product length: 13.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: power, Packaging method: box & carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 1 pole
Version straight
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389011
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes